Add To Favorites
Product Overview
Digi-Key Part Number A104031TR-ND
Quantity Available 7,000
Can ship immediately
Manufacturer

Manufacturer Part Number

583853-2

Description TERM EDGE TWIN LF 20-24AWG CRIMP
Expanded Description Edge Terminal Non-Gendered 20-24 AWG Crimp Gold
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 583853 Drawing
3D Model 583853-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series TWIN LEAF
Packaging ? Tape & Reel (TR) ?
Part Status Active
Pin or Socket Non-Gendered
Wire Gauge 20-24 AWG
Contact Termination Crimp
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
Mating Products
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 7,000
Other Names 583853-2-ND
5838532
A104031TR

16:06:04 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
7,000 0.24676 1,727.33
14,000 0.22634 3,168.75
35,000 0.22123 7,743.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A104031CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,471 - Immediate
  • Unit Price: 0.60000
  • Bulk ? : A114061-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,093 - Immediate
  • Unit Price: 0.80000
Send Feedback