Add To Favorites
Product Overview
Digi-Key Part Number A104031CT-ND
Quantity Available 28,571
Can ship immediately
Manufacturer

Manufacturer Part Number

583853-2

Description TERM EDGE TWIN LF 20-24AWG CRIMP
Expanded Description Edge Terminal Non-Gendered 20-24 AWG Crimp Gold
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 583853 Drawing
3D Model 583853-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series TWIN LEAF
Packaging ? Cut Tape (CT) ?
Part Status Active
Pin or Socket Non-Gendered
Wire Gauge 20-24 AWG
Contact Termination Crimp
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A104031CT

18:44:07 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 0.60
10 0.56200 5.62
25 0.50560 12.64
50 0.44920 22.46
100 0.43060 43.06
250 0.39312 98.28
500 0.37440 187.20
1,000 0.30888 308.88
2,500 0.28080 701.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A104031TR-ND
  • Minimum Quantity: 7,000
  • Quantity Available: 28,000 - Immediate
  • Unit Price: 0.24676
  • Bulk ? : A114061-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,968 - Immediate
  • Unit Price: 0.80000
Send Feedback