Add To Favorites
Product Overview
Digi-Key Part Number A114060-ND
Quantity Available 437
Can ship immediately
Manufacturer

Manufacturer Part Number

583760-1

Description CONN CARDEDGE CARD GUIDE BLACK
Expanded Description Connector Card Guide For AMP-LEAF Series
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 583760-1
RoHS Information 583760-1 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Amp-Leaf
Packaging ? Bulk ?
Part Status Active
Accessory Type Card Guide
For Use With/Related Products AMP-LEAF Series
Number of Positions -
Features -
Material Nylon, Glass Filled
Color Black
 
Additional Resources
Standard Package ? 1
Other Names 583760-1-ND
A114060

08:14:03 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.65000 2.65
10 2.54200 25.42
50 2.22420 111.21
100 2.11830 211.83
250 1.85348 463.37
500 1.80052 900.26
1,000 1.53574 1,535.74
2,500 1.42982 3,574.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback