Keywords:





Product Index > Connectors, Interconnects > Card Edge Connectors - Housings > 583718-9

All prices are in US dollars.
Digi-Key Part NumberA114059-ND
Price BreakUnit PriceExtended Price
16.070006.07
255.33960133.49
505.09680254.84
1004.85420485.42
2504.247401,061.85
5004.126042,063.02
1,0002.914512,914.51
2,5002.713506,783.75
5,0002.6129913,064.97
Quantity Available Digi-Key Stock: 454
Can ship immediately
Manufacturer

Manufacturer Part Number

583718-9

DescriptionCONN HOUSING CRMP 0.100CL 22POS
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 583718
RoHS Information 583718-9 Statement of Compliance
RoHS 2 Statement
3D Model 583718-9.pdf
Standard Package1,000
CategoryConnectors, Interconnects
FamilyCard Edge Connectors - Housings
SeriesTWIN LEAF, Amp
PackagingBulk
Card TypeNon Specified - Dual Edge
Number of Positions44
Card Thickness0.055" ~ 0.070" (1.40mm ~ 1.78mm)
Pitch0.100" (2.54mm)
FeaturesFlange
Mounting TypePanel Mount
ColorBlack
Flange FeatureTop Mount Opening, Unthreaded, 0.128" (3.25mm) Dia
Material - InsulationPolyester Thermoplastic, Glass Filled
NoteContacts Not Provided
Material Flammability RatingUL94 V-0
Operating Temperature-40°C ~ 85°C
Associated Product583879-4-ND - CONN CONT 15AU CRIMP TWIN LEAF
583854-5-ND - CONN CONTACT SOLDER EYELET GOLD
A100671TR-ND - CONN CONTACT 28-24AWG CRIMP GOLD
583616-5-ND - CONN CONTACT 28-24AWG CRIMP GOLD
531477-4-ND - CONN TWIN LEAF 24-20AWG CRIMP
1-583853-0-ND - CONTACT CRIMP 24-20AWG .100-.156
1-583616-0-ND - CONTACT CRIMP 28-24AWG .100-.156
A112413-ND - CONN CONTACT TWIN LEAF 20-24AWG
583853-9-ND - CONN CONTACT 24-20AWG 50GOLD
A114062-ND - CONN CONTACT 24-20AWG 30GOLD
More...
Other Names583718-9-ND
A114059

13:17:33 6/19/2013 - Help With This Screen