Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 583616-2-ND
Quantity Available
Manufacturer

Manufacturer Part Number

583616-2

Description TERM EDGE TWIN LF 24-28AWG CRIMP
Expanded Description Edge Terminal Non-Gendered 24-28 AWG Crimp Gold
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 583616 Drawing
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series TWIN LEAF
Packaging ? Tape & Reel (TR) ?
Part Status Active
Pin or Socket Non-Gendered
Wire Gauge 24-28 AWG
Contact Termination Crimp
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
Mating Products
For Use With
Additional Resources
Standard Package ? 28,000

04:15:13 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
28,000 0.23767 6,654.65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback