Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number A114055-ND
Quantity Available 131
Can ship immediately
Manufacturer

Manufacturer Part Number

583552-1

Description CONN CARDEDGE HSG 72POS .156 BLK
Expanded Description 72 Position Card Edge Connector Housing Black 0.156" (3.96mm) Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 583552
RoHS Information 583552-1 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Amp-Leaf
Packaging ? Bulk ?
Part Status Obsolete
Card Type Non Specified - Dual Edge
Number of Positions 72
Card Thickness 0.055" ~ 0.070" (1.40mm ~ 1.78mm)
Pitch 0.156" (3.96mm)
Features Flange
Mounting Type Panel Mount
Color Black
Flange Feature Top Mount Opening, Unthreaded, 0.156" (3.96mm) Dia
Material - Insulation -
Note Contacts Not Provided
Material Flammability Rating -
Operating Temperature -
 
Associated Product
Additional Resources
Standard Package ? 75
Other Names 583552-1-ND
A114055

13:40:18 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.97000 8.97
25 7.80000 195.00
50 7.41000 370.50
100 7.21500 721.50
250 6.43500 1,608.75
500 6.04500 3,022.50
1,000 5.34300 5,343.00
2,500 5.07000 12,675.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback