Add To Favorites
Product Overview
Digi-Key Part Number A104029TR-ND
Quantity Available 6,000
Can ship immediately
Manufacturer

Manufacturer Part Number

583361-3

Description TERM EDGE AMP LF 18-22AWG CRIMP
Expanded Description Edge Terminal Non-Gendered 18-22 AWG Crimp Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 583361
RoHS Information 583361-3 Statement of Compliance
RoHS 2 Statement
3D Model 583361-3.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Amp-Leaf
Packaging ? Tape & Reel (TR) ?
Part Status Active
Pin or Socket Non-Gendered
Wire Gauge 18-22 AWG
Contact Termination Crimp
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 6,000
Other Names 583361-3-ND
5833613
A104029TR

15:41:48 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.37471 2,248.26
12,000 0.34795 4,175.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A104029CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,815 - Immediate
  • Unit Price: 0.85000
  • Bulk ? : 583989-3-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,529 - Immediate
  • Unit Price: 1.32000
Send Feedback