Add To Favorites
Product Overview
Digi-Key Part Number A114054-ND
Quantity Available 1,320
Can ship immediately
Manufacturer

Manufacturer Part Number

583282-1

Description CONN CARDEDGE HSG 44POS .156 BLK
Expanded Description 44 Position Card Edge Connector Housing Black 0.156" (3.96mm) Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 583282-1
RoHS Information 583282-1 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Bulk ?
Part Status Active
Card Type Non Specified - Dual Edge
Number of Positions 44
Card Thickness 0.055" ~ 0.070" (1.40mm ~ 1.78mm)
Pitch 0.156" (3.96mm)
Features Flange
Mounting Type Panel Mount
Color Black
Flange Feature Top Mount Opening, Unthreaded, 0.128" (3.25mm) Dia
Material - Insulation -
Note Contacts Not Included
Material Flammability Rating -
Operating Temperature -
 
Additional Resources
Standard Package ? 1
Other Names 583282-1-ND
A114054

03:50:00 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.94000 4.94
10 4.74400 47.44
50 4.15100 207.55
100 3.95330 395.33
250 3.45912 864.78
500 3.36028 1,680.14
1,000 2.86611 2,866.11
2,500 2.66845 6,671.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback