Keywords:





Product Index > Cable Assemblies > LGH Cables > 5830611-1

Non-Stock

All prices are in US dollars.
Digi-Key Part Number5830611-1-ND
Price BreakUnit PriceExtended Price
20122.816002,456.32
Quantity Available
Manufacturer

Manufacturer Part Number

5830611-1

DescriptionLGH 1/2 SGL MLD END
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 5830611 Drawing
RoHS Information 5830611-1 Statement of Compliance
Standard Package20
CategoryCable Assemblies
FamilyLGH Cables
Series-
Connector TypeLGH-1/2 Plug to Cable (Round)
Length24.0" (609.6mm)
Voltage10kV
Barrel Depth0.53" (13.50mm)
Wire Gauge16 AWG
ShieldingUnshielded
Color - CapGreen
Color - WireWhite
Material - CapPolyester, Glass Filled

3:21:03 5/19/2013 - Help With This Screen