Keywords:





Product Index > Tools > Crimpers - Crimp Heads, Die Sets > 58247-1

All prices are in US dollars.
Digi-Key Part NumberA1999-ND
Price BreakUnit PriceExtended Price
1202.62000202.62
5196.08000980.40
10189.544001,895.44
50176.472008,823.60
100173.8576017,385.76
250169.9360042,484.00
500163.4000081,700.00
1,000156.86400156,864.00
Quantity Available Digi-Key Stock: 13
Can ship immediately
Manufacturer

Manufacturer Part Number

58247-1

DescriptionHEAD ASSEM TOOL FOR MTA-156 RECP
Lead Free Status / RoHS StatusNot applicable / Not applicable
 

QuantityItem Number Customer Reference
HEAD ASSEM TOOL FOR MTA-156 RECP | 58247-1 | A1999-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 58247-1 Instr Sheet
Pistol Grip Hand Tool System
Product Photos 58247-1
Featured Product MTA Connectors
Standard Package1
CategoryTools
FamilyCrimpers - Crimp Heads, Die Sets
SeriesMTA-156, Amp
Tool TypeTerminating Head
For Use With/Related ProductsRectangular IDC Connectors, 18-26 AWG
Specifications-
Compatible Tools58074-1, 58075-1
Cable Group-
Dynamic CatalogMTA-156 Series
For Use With4-647478-2-ND - 12P MTA156 ASSY 22AWG RED LF
4-647478-1-ND - 11P MTA156 ASSY 22AWG RED LF
4-647478-0-ND - 10P MTA156 ASSY 22AWG RED LF
5-644878-4-ND - 24P MTA156 ASSY ON TAPE LF
5-644878-3-ND - 23P MTA156 ASSY ON TAPE LF
5-644878-2-ND - 22P MTA156 ASSY ON TAPE LF
5-644878-1-ND - 21P MTA156 ASSY ON TAPE LF
5-644878-0-ND - 20P MTA156 ASSY ON TAPE LF
4-644878-9-ND - 19P MTA156 ASSY ON TAPE LF
4-644878-8-ND - 18P MTA156 ASSY ON TAPE LF
More...
Associated Product58075-1-ND - TOOL HANDLE PNEUMATIC W/O HEAD
A2031-ND - TOOL MANUAL FOR SHELL CONNECTORS
Other Names582471
A1999

8:34:32 6/19/2013 - Help With This Screen