Keywords:





Product Index > Tools > Crimpers - Crimp Heads, Die Sets > 58246-1

All prices are in US dollars.
Digi-Key Part NumberA1998-ND
Price BreakUnit PriceExtended Price
1220.13000220.13
5213.030001,065.15
10205.929002,059.29
50191.727009,586.35
100188.8866018,888.66
250184.6260046,156.50
500177.5250088,762.50
1,000170.42400170,424.00
Quantity Available Digi-Key Stock: 188
Can ship immediately
Manufacturer

Manufacturer Part Number

58246-1

DescriptionHEAD ASSEM TOOL FOR MTA-100 RECP
Lead Free Status / RoHS StatusNot applicable / Not applicable
 

QuantityItem Number Customer Reference
HEAD ASSEM TOOL FOR MTA-100 RECP | 58246-1 | A1998-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Pistol Grip Hand Tool System
58246-1 Instr Sheet
Product Photos 58246-1
Featured Product MTA Connectors
Standard Package1
CategoryTools
FamilyCrimpers - Crimp Heads, Die Sets
SeriesMTA-100, Amp
Tool TypeTerminating Head
For Use With/Related ProductsRectangular IDC Connectors, 22-28 AWG
Specifications-
Compatible Tools58074-1, 58075-1
Cable Group-
Dynamic CatalogMTA-100 Series
For Use WithA112533-ND - CONN RCPT 16POS MTA100 22AWG RED
5-644512-8-ND - 28P MTA100 CONN ASSY TAPE LF
5-644512-7-ND - 27P MTA100 CONN ASSY TAPE LF
5-644512-6-ND - 26P MTA100 CONN ASSY TAPE LF
5-644512-5-ND - 25P MTA100 CONN ASSY TAPE LF
5-644512-4-ND - 24P MTA100 CONN ASSY TAPE LF
5-644512-3-ND - 23P MTA100 CONN ASSY TAPE LF
5-644512-2-ND - 22P MTA100 CONN ASSY TAPE LF
5-644512-1-ND - 21P MTA100 CONN ASSY TAPE LF
5-644512-0-ND - 20P MTA100 CONN ASSY TAPE LF
More...
Associated Product58075-1-ND - TOOL HANDLE PNEUMATIC W/O HEAD
A2031-ND - TOOL MANUAL FOR SHELL CONNECTORS
Other Names582461
A1998

13:43:07 5/24/2013 - Help With This Screen