Add To Favorites
Product Overview
Digi-Key Part Number A114052-ND
Quantity Available 1,014
Can ship immediately
Manufacturer

Manufacturer Part Number

582380-9

Description CONN CARDEDGE HSG 6POS 0.156 NAT
Expanded Description 6 Position Card Edge Connector Housing Natural 0.156" (3.96mm) Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 582380-9 Drawing
RoHS Information 582380-9 Statement of Compliance
RoHS 2 Statement
3D Model 582380-9.pdf
Online Catalog DUO-TYNE Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series DUO-TYNE
Packaging ? Bulk ?
Part Status Active
Card Type Non Specified - Dual Edge
Number of Positions 6
Card Thickness 0.055" ~ 0.070" (1.40mm ~ 1.78mm)
Pitch 0.156" (3.96mm)
Features Flange
Mounting Type Panel Mount
Color Natural
Flange Feature Top Mount Opening, Unthreaded, 0.156" (3.96mm) Dia
Material - Insulation Polyamide (PA), Nylon
Note Contacts Not Included
Material Flammability Rating -
Operating Temperature -40°C ~ 105°C
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 582380-9-ND
A114052

04:26:47 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.14000 6.14
10 5.88800 58.88
50 5.12000 256.00
100 4.86400 486.40
250 4.35200 1,088.00
500 4.09600 2,048.00
1,000 3.58400 3,584.00
2,500 3.40480 8,512.00
5,000 3.32800 16,640.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback