|
Keywords: ? 





Product Index > Connectors, Interconnects > Keystone - Inserts > TE Connectivity AMP Connectors 406372-2

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part NumberA110815-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

406372-2

DescriptionINSERT RJ45 JACK TO IDC CONN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
406372-2 TE Connectivity AMP Connectors | A110815-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 406372 Drawing
Product Photos 406372-2
RoHS Information 406372-2 Statement of Compliance
RoHS 2 Statement
Featured Product TE Connectivity - Modular Jack
3D Model 406372-2.pdf
Standard Package ? 25
Category

Connectors, Interconnects

Family

Keystone - Inserts

SeriesSL 110Connect
StyleModular
Exterior Type (Adapter End)Modular Jack 8p8c (RJ45, Ethernet)
Interior Type (Adapter End)IDC, Pressdown, Punchdown Block
Exterior Housing MaterialPolycarbonate (PC)
Interior Housing Material-
Exterior Housing ColorBlack
Interior Housing Color-
Exterior Contact MaterialPhosphor Bronze
Interior Contact Material-
Exterior Contact FinishGold
Interior Contact Finish-
Operating Temperature-40°C ~ 70°C
RatingsCat5e
Specifications-
Features-
Exterior Contact Finish Thickness50µin (1.27µm)
Interior Contact Finish Thickness-
Other Names406372-2-ND
4063722
579256-000
A110815

17:16:14 7/29/2015