Add To Favorites
Product Overview
Digi-Key Part Number A33671-ND
Quantity Available 411
Can ship immediately
Manufacturer

Manufacturer Part Number

5749914-2

Description CONN BACKSHELL DB9 PLASTIC
Expanded Description 9 Position Hinged Backshell Connector Black 120°, 180° Unshielded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE Quik-Snap
Part Status Active
Accessory Type Hinged Backshell
Number of Positions 9
Cable Type Round
Cable Exit 120°, 180°
Shielding Unshielded
Material Polypropylene
Plating -
Hardware Assembly Hardware, Strain Relief
Features -
Color Black
 
Kits
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 57499142
A33671

04:26:53 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.98000 4.98
10 4.77600 47.76
50 4.17900 208.95
100 3.98000 398.00
250 3.48252 870.63
500 3.38300 1,691.50
1,000 2.88550 2,885.50
2,500 2.68650 6,716.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Box : A106568-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 5.28000
Send Feedback