Add To Favorites
Product Overview
Digi-Key Part Number A33485-ND
Quantity Available 265
Can ship immediately
Manufacturer

Manufacturer Part Number

5749621-9

Description CONN D-TYPE PLUG 100POS STR IDC
Expanded Description 100 Position D-Type Plug, Male Pins Connector, Free Hanging (In-Line) IDC, Ribbon Cable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE .050 III
Packaging ? Bulk ?
Part Status Active
Connector Style D-Type
Connector Type Plug, Male Pins
Number of Positions 100
Number of Rows 2
Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature -
Termination IDC, Ribbon Cable
Features Shielded
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Operating Temperature -55°C ~ 105°C
Voltage Rating 30V
Current Rating 1A
Housing Material Thermoplastic
Color Black
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 7
Other Names 57496219
A33485

13:30:59 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.49000 17.49
10 16.24400 162.44
50 14.16100 708.05
100 12.49500 1,249.50
250 11.66200 2,915.50
500 11.41210 5,706.05
1,000 10.82900 10,829.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback