Add To Favorites
Product Overview
Digi-Key Part Number A33504-ND
Quantity Available 90
Can ship immediately
Manufacturer

Manufacturer Part Number

5749081-1

Description 100 50SR BSHELL KIT,M JSCREW
Expanded Description 100 Position Two Piece Backshell Connector Silver 180° Shielded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 5749081
RoHS Information 5749081-1 Statement of Compliance
RoHS 2 Statement
3D Model 5749081-1.pdf
Online Catalog AMPLIMITE .050 III Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE .050 III
Part Status Active
Accessory Type Two Piece Backshell
Number of Positions 100
Cable Type Round
Cable Exit 180°
Shielding Shielded
Material Metal, Zinc
Plating Nickel over Copper
Hardware Assembly Hardware, Strain Relief
Features Mating Screws 2-56
Color Silver
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 57490811
A33504

03:42:48 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.98000 20.98
10 19.48100 194.81
50 16.98300 849.15
100 14.98500 1,498.50
250 13.98600 3,496.50
500 13.68630 6,843.15
1,000 12.98700 12,987.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback