Add To Favorites
Product Overview
Digi-Key Part Number A32140-ND
Quantity Available 419
Can ship immediately
Manufacturer

Manufacturer Part Number

5747838-3

Description CONN D-SUB RCPT 25POS R/A SOLDER
Expanded Description 25 Position D-Sub Receptacle, Female Sockets Connector, Through Hole, Right Angle Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 5747838-3
AMPLIMITE Catalog
Product Training Modules AMPLIMITE D-Sub Connectors
RoHS Information 5747838-3 Statement of Compliance
RoHS 2 Statement
Featured Product AMPLIMITE D-Subminiature Connectors
3D Model 5747838-3.pdf
Online Catalog AMPLIMITE HD-20 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE HD-20
Packaging ? Tube ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Through Hole, Right Angle
Flange Feature Housing/Shell (4-40)
Termination Solder
Features Board Lock, Ground Strap
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Operating Temperature -55°C ~ 105°C
Voltage Rating 125V
Current Rating 6A
Housing Material -
Color Black
 
Mating Products
Additional Resources
Standard Package ? 10
Other Names 57478383
A32140

05:24:23 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.42000 11.42
10 10.38000 103.80
50 9.34200 467.10
100 8.82300 882.30
250 8.04452 2,011.13
500 7.52550 3,762.75
1,000 6.90270 6,902.70
2,500 6.74700 16,867.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback