Add To Favorites
Product Overview
Digi-Key Part Number A32149-ND
Quantity Available 602
Can ship immediately
Manufacturer

Manufacturer Part Number

5747197-4

Description CONN D-SUB PLUG 9POS R/A SOLDER
Expanded Description 9 Position D-Sub Plug, Male Pins Connector, Through Hole, Right Angle Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 5747197-4
AMPLIMITE Catalog
Product Training Modules AMPLIMITE D-Sub Connectors
RoHS Information 5747197-4 Statement of Compliance
RoHS 2 Statement
Featured Product AMPLIMITE D-Subminiature Connectors
3D Model 5747197-4.pdf
Online Catalog AMPLIMITE HD-20 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE HDP-20
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Through Hole, Right Angle
Flange Feature Mating Side, Female Screwlock (4-40)
Termination Solder
Features Grounding Indents, Mounting Brackets
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating UL94 V-0
Operating Temperature -55°C ~ 105°C
Voltage Rating 125V
Current Rating 6A
Color Black
Contact Form -
Housing Material Polyamide (PA), Nylon, Glass Filled
Wire Gauge -
Contact Material Brass
Backset Spacing 0.545" (13.84mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 140
Other Names 57471974
A32149

07:39:58 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.40000 14.40
10 13.37300 133.73
50 11.65860 582.93
100 10.28700 1,028.70
250 9.90600 2,476.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback