Add To Favorites
Product Overview
Digi-Key Part Number A34069-ND
Quantity Available 666
Can ship immediately
Manufacturer

Manufacturer Part Number

5745967-2

Description CONN D-SUB RCPT 25POS VERT SLDR
Expanded Description 25 Position D-Sub Receptacle, Female Sockets Connector, Through Hole Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 5745967
Product Training Modules AMPLIMITE D-Sub Connectors
RoHS Information 5745967-2 Statement of Compliance
RoHS 2 Statement
Featured Product AMPLIMITE D-Subminiature Connectors
3D Model 5745967-2.pdf
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog AMPLIMITE HD-20 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE HD-20
Packaging ? Tube ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features -
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Ingress Protection -
Operating Temperature -55°C ~ 105°C
Voltage Rating 125V
Current Rating 6A
Housing Material Polyester
Color Black
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 57459672
A34069

21:29:04 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.08000 8.08
10 7.74200 77.42
50 6.73200 336.60
100 6.39540 639.54
250 5.72220 1,430.55
500 5.38560 2,692.80
1,000 4.71240 4,712.40
2,500 4.47678 11,191.95
5,000 4.37580 21,879.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback