Add To Favorites
Product Overview
Digi-Key Part Number A34061-ND
Quantity Available 657
Can ship immediately
Manufacturer

Manufacturer Part Number

5745886-1

Description CONN D-SUB RCPT 25POS VERT SLDR
Expanded Description 25 Position D-Sub Receptacle, Female Sockets Connector, Through Hole Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 5745886 Drawing
Product Training Modules AMPLIMITE D-Sub Connectors
RoHS Information 5745886-1 Statement of Compliance
RoHS 2 Statement
Featured Product AMPLIMITE D-Subminiature Connectors
3D Model 5745886-1.pdf
Online Catalog AMPLIMITE HD-20 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE HD-20
Packaging ? Tube ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Through Hole
Flange Feature Board Side (4-40)
Termination Solder
Features -
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Operating Temperature -55°C ~ 105°C
Voltage Rating 125V
Current Rating 6A
Housing Material Polyamide (PA), Nylon
Color Black
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 57458861
A34061

13:23:18 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.32000 14.32
10 13.01400 130.14
50 11.71260 585.63
100 11.06190 1,106.19
250 10.08584 2,521.46
500 9.43516 4,717.58
1,000 9.39900 9,399.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback