Add To Favorites
Product Overview
Digi-Key Part Number A32111-ND
Quantity Available 148
Can ship immediately
Manufacturer

Manufacturer Part Number

5745783-3

Description CONN D-SUB RCPT 25POS R/A SOLDER
Expanded Description 25 Position D-Sub Receptacle, Female Sockets Connector, Through Hole, Right Angle Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 28 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE HD-20
Packaging ? Tray ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Through Hole, Right Angle
Flange Feature Housing/Shell (4-40)
Termination Solder
Features Ground Strap
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Operating Temperature -55°C ~ 105°C
Voltage Rating 125V
Current Rating 6A
Color Black
Contact Form -
Housing Material Thermoplastic
Wire Gauge -
Contact Material Phosphor Bronze
Backset Spacing 0.318" (8.08mm)
 
Mating Products
Additional Resources
Standard Package ? 65
Other Names 57457833
A32111

07:16:04 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.28000 5.28
10 5.06400 50.64
50 4.43100 221.55
100 4.22000 422.00
250 3.69252 923.13
500 3.58700 1,793.50
1,000 3.05950 3,059.50
2,500 2.84850 7,121.25
5,000 2.74300 13,715.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback