Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A32144-ND
Quantity Available
Manufacturer

Manufacturer Part Number

5745440-4

Description CONN D-SUB RCPT 25POS R/A SOLDER
Expanded Description 25 Position D-Sub Receptacle, Female Sockets Connector, Through Hole, Right Angle Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE HD-20
Packaging ? Tray ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Through Hole, Right Angle
Flange Feature Mating Side, Standard Screws
Termination Solder
Features Mounting Brackets
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Operating Temperature -55°C ~ 105°C
Voltage Rating 125V
Current Rating 6A
Housing Material Polyamide (PA), Nylon, Glass Filled
Color Black
 
Mating Products
Additional Resources
Standard Package ? 280
Other Names A32144

02:31:31 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
280 17.46750 4,890.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback