Add To Favorites
Product Overview
Digi-Key Part Number A34050-ND
Quantity Available 480
Can ship immediately
Manufacturer

Manufacturer Part Number

5745187-7

Description CONN D-SUB RCPT 25POS VERT SLDR
Expanded Description 25 Position D-Sub Receptacle, Female Sockets Connector, Through Hole Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE HDP-20
Packaging ? Tube ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features -
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Operating Temperature -55°C ~ 105°C
Voltage Rating 125V
Current Rating 6A
Color Black
Contact Form -
Housing Material Polyamide (PA), Nylon, Glass Filled
Wire Gauge -
Contact Material Phosphor Bronze
Backset Spacing -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 57451877
A34050

16:14:26 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.02000 13.02
10 11.84000 118.40
50 10.65600 532.80
100 10.06400 1,006.40
250 9.17600 2,294.00
500 8.58400 4,292.00
1,000 7.87360 7,873.60
2,500 7.69600 19,240.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback