Add To Favorites
Product Overview
Digi-Key Part Number A34049-ND
Quantity Available 329
Can ship immediately
Manufacturer

Manufacturer Part Number

5745187-1

Description CONN D-SUB RCPT 25POS VERT SLDR
Expanded Description 25 Position D-Sub Receptacle, Female Sockets Connector, Through Hole Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE HDP-20
Packaging ? Tube ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features -
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Operating Temperature -55°C ~ 105°C
Voltage Rating 125V
Current Rating 6A
Housing Material Polyamide (PA), Nylon, Glass Filled
Color Black
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 57451871
A34049

01:57:28 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.66000 13.66
10 12.42000 124.20
50 11.17800 558.90
100 10.55700 1,055.70
250 9.62552 2,406.38
500 9.00450 4,502.25
1,000 8.25930 8,259.30
2,500 8.07300 20,182.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback