Add To Favorites
Product Overview
Digi-Key Part Number A34140-ND
Quantity Available
Manufacturer

Manufacturer Part Number

5745171-5

Description CONN BACKSHELL DB9 DIE CAST
Expanded Description 9 Position Two Piece Backshell Connector Silver 180° Shielded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets 5745171
RoHS Information 5745171-5 Statement of Compliance
RoHS 2 Statement
3D Model 5745171-5.pdf
Online Catalog AMPLIMITE Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE
Part Status Active
Accessory Type Two Piece Backshell
Number of Positions 9
Cable Type Round
Cable Exit 180°
Shielding Shielded
Material Metal, Zinc Alloy
Plating Nickel over Copper
Hardware Assembly Hardware, Strain Relief
Features Mating Screws 4-40
Color Silver
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 57451715
A34140

06:41:47 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.24000 10.24
10 9.79000 97.90
50 8.45500 422.75
100 8.23250 823.25
250 7.34252 1,835.63
500 6.89750 3,448.75
1,000 6.09650 6,096.50
2,500 5.78500 14,462.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback