Add To Favorites
Product Overview
Digi-Key Part Number A32063-ND
Quantity Available 1,510
Can ship immediately
Manufacturer

Manufacturer Part Number

5745078-6

Description CONN D-SUB RCPT 25POS VERT SLDR
Expanded Description 25 Position D-Sub Receptacle, Female Sockets Connector, Through Hole Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 5745078
Product Training Modules AMPLIMITE D-Sub Connectors
RoHS Information 5745078-6 Statement of Compliance
RoHS 2 Statement
Featured Product AMPLIMITE D-Subminiature Connectors
3D Model 5745078-6.pdf
Online Catalog AMPLIMITE HD-20 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE HD-20
Packaging ? Tube ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Through Hole
Flange Feature Mating Side, Female Screwlock (4-40)
Termination Solder
Features -
Shell Material, Finish -
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Ingress Protection -
Operating Temperature -55°C ~ 105°C
Voltage Rating 125V
Current Rating 6A
Housing Material Polyester
Color Black
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 57450786
A32063

08:22:09 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.05000 8.05
10 7.70000 77.00
50 6.65000 332.50
100 6.47500 647.50
250 5.77500 1,443.75
500 5.42500 2,712.50
1,000 4.79500 4,795.00
2,500 4.55000 11,375.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback