Add To Favorites
Product Overview
Digi-Key Part Number HS338CT-ND
Quantity Available 14,844
Can ship immediately
Manufacturer

Manufacturer Part Number

573300D00010G

Description HEATSINK D2PAK .4" HIGH SMD
Expanded Description Heat Sink TO-263 (D²Pak) Copper 1.25W @ 30°C Top Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Standard Heatsinks Catalog
Product Training Modules How to Select a Heat Sink
Featured Product Surface Mount Heat Sinks
Online Catalog Heat Sinks
Product Attributes Select All
Categories
Manufacturer

Aavid Thermalloy

Series -
Part Status Active
Type Top Mount
Package Cooled TO-263 (D²Pak)
Attachment Method SMD Pad
Shape Rectangular
Length 0.500" (12.70mm)
Width 1.030" (26.16mm)
Diameter -
Height Off Base (Height of Fin) 0.400" (10.16mm)
Power Dissipation @ Temperature Rise 1.25W @ 30°C
Thermal Resistance @ Forced Air Flow 10.0°C/W @ 200 LFM
Thermal Resistance @ Natural 18°C/W
Material Copper
Material Finish Tin
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names HS338CT

00:38:27 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.87000 0.87
10 0.83300 8.33
25 0.79120 19.78
50 0.77040 38.52
100 0.76000 76.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HS338TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 14,750 - Immediate
  • Unit Price: 0.64692
  • Digi-Reel® ? : HS338DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,844 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback