Add To Favorites
Product Overview
Digi-Key Part Number 57135-000-ND
Quantity Available 6,223
Can ship immediately
Manufacturer

Manufacturer Part Number

57135-000

Description ACTUATOR MAGNET FLANGE MNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series -
Part Status Active
For Use With/Related Products 59135
Housing Material Plastic
Material - Magnet Alnico 5 (AlNiCo)
Package / Case Flange Mount
Size 1.125" L x 0.259" W x 0.750" H (28.6mm x 6.40mm x 19.0mm)
Operating Temperature 105°C (TA)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 57135000

22:31:59 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.28000 2.28
5 2.16200 10.81
10 1.85300 18.53
25 1.48200 37.05
50 1.35860 67.93
100 1.23500 123.50
500 1.08062 540.31
1,000 0.95713 957.13
5,000 0.89538 4,476.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback