Add To Favorites
Product Overview
Digi-Key Part Number 57125-000-ND
Quantity Available 467
Can ship immediately
Manufacturer

Manufacturer Part Number

57125-000

Description ACTUATOR MAGNET FLANGE MNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series -
Part Status Active
For Use With/Related Products 59125
Housing Material Plastic
Material - Magnet Alnico 5 (AlNiCo)
Package / Case Flange Mount
Size 1.125" L x 0.259" W x 0.750" H (28.6mm x 6.40mm x 19.0mm)
Operating Temperature 105°C (TA)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 57125000

00:19:06 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.49000 2.49
5 2.31600 11.58
10 1.92400 19.24
25 1.60320 40.08
50 1.42500 71.25
100 1.35380 135.38
500 1.14000 570.00
1,000 1.06875 1,068.75
5,000 0.99750 4,987.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback