Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number HT-SCE-1K-1/4-2.0-9-ND
Quantity Available
Manufacturer

Manufacturer Part Number

HT-SCE-1K-1/4-2.0-9

Description HEATSHRINK 6.35MM ID 50MM L
Expanded Description White Heat Shrinkable Label 0.25" x 1.97" (6.4mm x 50.0mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets HT-SCE Series Datasheet
HT-SCE Series Spec
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Raychem Cable Protection

Series HT-SCE
Packaging ? 1000 per Pkg
Part Status Active
Label Type Heat Shrinkable
Label Size 0.25" x 1.97" (6.4mm x 50.0mm)
Color White
Material Fluoropolymer, Flame Retardant, Fluid Resistant
For Use With/Related Products T312M Thermal Transfer Printer
Operating Temperature -55°C ~ 225°C
 
Additional Resources
Standard Package ? 1,000
Other Names 5711630001
5711630001-ND
8-1194529-0

06:18:57 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 3.21326 3,213.26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback