Add To Favorites
Product Overview
Digi-Key Part Number 57105-000-ND
Quantity Available 1,962
Can ship immediately
Manufacturer

Manufacturer Part Number

57105-000

Description ACTUATOR MAGNET FLANGE MNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series -
Part Status Active
For Use With/Related Products 59105
Housing Material Plastic
Material - Magnet Alnico 5 (AlNiCo)
Package / Case Flange Mount
Size 1.125" L x 0.259" W x 0.750" H (28.6mm x 6.40mm x 19.0mm)
Operating Temperature 105°C (TA)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 57105000

07:34:04 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.63000 2.63
5 2.44000 12.20
10 2.02600 20.26
25 1.68880 42.22
50 1.50100 75.05
100 1.42600 142.60
500 1.20080 600.40
1,000 1.12575 1,125.75
5,000 1.05070 5,253.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback