Add To Favorites
Product Overview
Digi-Key Part Number WK6225-ND
Quantity Available 34
Can ship immediately
Manufacturer

Manufacturer Part Number

57100000001

Description FUSE HOLDER RADIAL 250V 6.3A PCB
Expanded Description Fuse Holder 6.3A 250V 1 Circuit Radial PCB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 570, 571, 575 Series
Online Catalog 570 and 571 Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 571
Part Status Active
Fuseholder Type Holder
Fuse Type Radial
For Use With/Related Products TE5, TR5
Fuse Size Radial 0.2" (5.08mm) pitch
Number of Circuits 1
Voltage 250V
Current Rating 6.3A
Mounting Type PCB
Orientation Vertical
Termination Style PC Pin
Contact Material Copper Alloy
Contact Finish Tin
 
For Use With
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 19571
19571-ND
571
5710000000
57100000000
WK6225

15:37:31 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.03000 1.03
5 0.99600 4.98
10 0.93100 9.31
50 0.77040 38.52
100 0.64200 64.20
250 0.62596 156.49
500 0.52966 264.83
1,000 0.46545 465.45
5,000 0.41730 2,086.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback