Add To Favorites
Product Overview
Digi-Key Part Number 57070-000-ND
Quantity Available 323
Can ship immediately
Manufacturer

Manufacturer Part Number

57070-000

Description ACTUATOR MAGNET THREADED BODY
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series -
Part Status Active
For Use With/Related Products 59070
Housing Material Plastic
Material - Magnet Alnico 5 (AlNiCo)
Package / Case Cylinder, Threaded
Size 0.219" Dia x 1.50" L (5.56mm x 38.0mm)
Operating Temperature 105°C (TA)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 57070000

19:06:16 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.16000 3.16
5 2.93400 14.67
10 2.43700 24.37
25 2.03080 50.77
50 1.80500 90.25
100 1.71480 171.48
500 1.44400 722.00
1,000 1.35375 1,353.75
5,000 1.26350 6,317.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback