Add To Favorites
Product Overview
Digi-Key Part Number 57020-000-ND
Quantity Available 400
Can ship immediately
Manufacturer

Manufacturer Part Number

57020-000

Description ACTUATOR MAGNET CYLINDER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series -
Part Status Active
For Use With/Related Products 59020
Housing Material Plastic
Material - Magnet Alnico 5 (AlNiCo)
Package / Case Cylinder
Size 0.201" Dia x 0.60" L (5.10mm x 15.2mm)
Operating Temperature 105°C (TA)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 57020000
7020-000
HE141
HE141-ND

11:21:24 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.46000 6.46
5 5.70000 28.50
10 5.03500 50.35
25 4.08520 102.13
50 3.61000 180.50
100 3.51500 351.50
500 2.94500 1,472.50
1,000 2.75500 2,755.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback