Keywords:





Product Index > Connectors, Interconnects > Modular Connectors - Wiring Blocks > 569439-1

Non-Stock

All prices are in US dollars.
Digi-Key Part Number569439-1-ND
Price BreakUnit PriceExtended Price
1044.67200446.72
Quantity Available
Manufacturer

Manufacturer Part Number

569439-1

Description110 XC KIT,100PR,W/LEGS,4&5 PR
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 569439
RoHS Information 569439-1 Statement of Compliance
Standard Package10
CategoryConnectors, Interconnects
FamilyModular Connectors - Wiring Blocks
Series110CONNECT, Amp
PackagingBulk
Style110 Punch Down
Pair Number100
Length - Overall10.78" (273.31mm)
Width - Overall3.62" (91.95mm)
Depth - Overall3.29" (83.57mm)
Mounting TypeWall/Backboard
Mounting FeatureLegs
Features4 and 5 Pair Connector Blocks, Black Lacing Strips, Marker Strips
ColorIvory
Housing MaterialPolycarbonate (PC)
PerformanceCat 5e
Other Names191410-000

0:52:34 5/23/2013 - Help With This Screen