|
Keywords: ? 





Product Index > Connectors, Interconnects > Modular Connectors - Wiring Blocks > TE Connectivity 569433-1

All prices are in US dollars.
Digi-Key Part NumberA114019-ND
Price BreakUnit PriceExtended Price
142.0600042.06
1031.44600314.46
5028.245001,412.25
10027.303502,730.35
25025.797206,449.30
50025.0439212,521.96
1,00024.4789024,478.90
Quantity Available Digi-Key Stock: 10
Can ship immediately
Manufacturer

Manufacturer Part Number

569433-1

Description110 XC KIT,50 PR,W/LEGS,4&5 PR
Lead Free Status / RoHS StatusNot applicable / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
569433-1 TE Connectivity | A114019-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 569433
Product Photos 569433-1
RoHS Information 569433-1 Statement of Compliance
RoHS 2 Statement
Featured Product TE Connectivity - Modular Jack
Standard Package ? 10
Category

Connectors, Interconnects

Family

Modular Connectors - Wiring Blocks

Series110CONNECT, AMP
Packaging ? Bulk ? 
Style110 Punch Down
Pair Number50
Length - Overall10.78" (273.31mm)
Width - Overall1.82" (46.23mm)
Depth - Overall3.29" (83.57mm)
Mounting TypeWall/Backboard
Mounting FeatureLegs
Features4 and 5 Pair Connector Blocks, Black Lacing Strips, Marker Strips
ColorIvory
Housing MaterialPolycarbonate (PC)
PerformanceCat 5e
Other Names569433-1-ND
A114019

11:58:44 4/18/2015