Add To Favorites
Product Overview
Digi-Key Part Number A32300-ND
Quantity Available 3,477
Can ship immediately
Manufacturer

Manufacturer Part Number

5650947-5

Description CONN DIN PLUG 96POS RT ANG PCB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 5650947-5
RoHS Information 5650947-5 Statement of Compliance
RoHS 2 Statement
3D Model 5650947-5.pdf
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Eurocard Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Eurocard
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 96
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 3
Style C
Level, Class 2
Mounting Type Through Hole, Right Angle
Termination Solder
Features -
Contact Finish Gold
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
Current Rating -
Material Flammability Rating UL94 V-0
Material - Insulation Polymer Thermoplastic, Glass Filled
 
Mating Products
You May Also Be Interested In
  • EPCS64SI16N - Altera | 544-1380-5-ND DigiKey Electronics
  • EPCS64SI16N
  • Altera
  • IC CONFIG DEVICE 64MBIT 16SOIC
  • Unit Price 37.37000
  • 544-1380-5-ND
Additional Resources
Standard Package ? 30
Other Names 56509475
A32300

16:38:16 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.83000 5.83
10 5.59200 55.92
50 4.89300 244.65
100 4.66000 466.00
250 4.07752 1,019.38
500 3.96100 1,980.50
1,000 3.37850 3,378.50
2,500 3.14550 7,863.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback