Keywords:





Product Index > Connectors, Interconnects > Backplane Connectors - DIN 41612 > 5650945-5

All prices are in US dollars.
Digi-Key Part NumberA32299-ND
Price BreakUnit PriceExtended Price
14.000004.00
103.8400038.40
503.36000168.00
1003.20000320.00
2502.80000700.00
5002.720001,360.00
1,0002.320002,320.00
2,5002.160005,400.00
5,0002.0800010,400.00
Quantity Available Digi-Key Stock: 123
Can ship immediately
Manufacturer

Manufacturer Part Number

5650945-5

DescriptionCONN DIN PLUG 64POS RT ANG PCB
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN DIN PLUG 64POS RT ANG PCB | 5650945-5 | A32299-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 5650945-5
Product Photos 650945-5, 650951-5, 5650945-5, 5650951-5
RoHS Information 5650945-5 Statement of Compliance
RoHS 2 Statement
Catalog Drawings Type C Right Angle Plug End
Type C Right Angle Plug_3.700
3D Model 5650945-5.pdf
Standard Package30
CategoryConnectors, Interconnects
FamilyBackplane Connectors - DIN 41612
SeriesEurocard, Amp
PackagingBulk
Connector TypePlug, Male Pins
Number of Positions96
Number of Positions Loaded64
Pitch0.100" (2.54mm)
Number of Rows3
StyleC
Level, Class2
Mounting TypeThrough Hole, Right Angle
TerminationSolder
Features-
Contact FinishGold
Contact Finish Thickness-
Operating Temperature-55°C ~ 125°C
Current Rating-
Material Flammability RatingUL94 V-0
Material - InsulationPolymer Thermoplastic, Glass Filled
Dynamic CatalogEurocard Series
Mating Products1-148167-5-ND - CONN RCPT 64POS TYPE C VERT GRAY
5650458-5-ND - CONN RECEPT 64 POS VERT DIN PCB
A32859-ND - CONN DIN RECEPT 64POS RT ANG PCB
A32852-ND - CONN DIN RECEPT 64POS VERT PCB
A32851-ND - CONN DIN RECEPT 64POS VERT PCB
A32839-ND - CONN DIN RECEPT 64POS VERT PCB
A32838-ND - CONN DIN RECEPT 64POS VERT PCB
A32837-ND - CONN DIN RECEPT 64POS VERT PCB
A29021-ND - CONN DIN RECEPT 64POS VERT PCB
A113915-ND - 064 EURO TYPE C RECEPT BL ASSY
More...
Other Names56509455
A32299

4:30:42 6/20/2013 - Help With This Screen