Add To Favorites
Product Overview
Digi-Key Part Number HS194-ND
Quantity Available 3,812
Can ship immediately
Manufacturer

Manufacturer Part Number

563002B00000G

Description HEATSINK TO-220 VERT MNT 1.18"
Expanded Description Heat Sink TO-220 Aluminum 1W @ 20°C Board Level, Vertical
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets Standard Heatsinks Catalog
Product Training Modules How to Select a Heat Sink
Online Catalog Heat Sinks
Product Attributes Select All
Categories
Manufacturer

Aavid Thermalloy

Series -
Part Status Active
Type Board Level, Vertical
Package Cooled TO-220
Attachment Method Bolt On and PC Pin
Shape Rectangular, Fins
Length 1.180" (29.97mm)
Width 1.000" (25.40mm)
Diameter -
Height Off Base (Height of Fin) 0.500" (12.70mm)
Power Dissipation @ Temperature Rise 1W @ 20°C
Thermal Resistance @ Forced Air Flow 7.0°C/W @ 200 LFM
Thermal Resistance @ Natural 13°C/W
Material Aluminum
Material Finish Black Anodized
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 002083
563002B00000
6030B
HS194

13:47:32 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 0.68
10 0.65100 6.51
25 0.61840 15.46
50 0.60200 30.10
100 0.59390 59.39
250 0.55320 138.30
500 0.52068 260.34
1,000 0.47186 471.86
5,000 0.45559 2,277.94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback