Add To Favorites
Product Overview
Digi-Key Part Number 562KL-ND
Quantity Available 88
Can ship immediately
Manufacturer

Manufacturer Part Number

562

Description DIAL SCALE 1TURN CALIBRATED ALUM
Expanded Description 0.250" (6.35mm) Shaft Size 1 Turn Clear Anodize Scale Dial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 400/500/600 Series
Online Catalog 500 Series
Product Attributes Select All
Categories
Manufacturer

Kilo International

Series 500
Part Status Active
Shaft Size 0.250" (6.35mm)
Number of Turns 1
Material Clear Anodize
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 562KL

17:14:30 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.78000 30.78
10 27.36000 273.60
50 22.57200 1,128.60
100 20.52000 2,052.00
500 19.15200 9,576.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback