• Obsolete item.
Product Overview
Digi-Key Part Number 277-3076-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

5605943

Description SOLAR SYSTEM POWER SUPPLY
Expanded Description SOLAR SYSTEM POWER SUPPLY
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Design Resources Development Tool Selector
PCN Obsolescence/ EOL 5605943 17/Nov/2015
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series -
Part Status Obsolete
Power (Watts) - Max -
Current @ Pmpp -
Voltage @ Pmpp -
Current Short Circuit (Isc) -
Type -
Voltage - Open Circuit -
Operating Temperature -
Package / Case -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 277-3076
5605943-ND
RAD-SOL-SET-24-100-US

05:15:52 1/20/2017

Send Feedback