Add To Favorites
Product Overview
Digi-Key Part Number WK0001-ND
Quantity Available 21,236
Can ship immediately
Manufacturer

Manufacturer Part Number

56000001319

Description FUSE HOLDER RADIAL 250V 6.3A PCB
Expanded Description Fuse Holder 6.3A 250V 1 Circuit Radial PCB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 559, 560 Series
Online Catalog 559 and 560 Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 560
Part Status Active
Fuseholder Type Holder
Fuse Type Radial
For Use With/Related Products TE5, TR5
Fuse Size Radial 0.2" (5.08mm) pitch
Number of Circuits 1
Voltage 250V
Current Rating 6.3A
Mounting Type PCB
Orientation Vertical
Termination Style PC Pin
Contact Material Copper Alloy
Contact Finish Tin
 
Kits
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 19560
5600000131
WK0001
WK001
WK001-ND

22:51:31 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.84000 0.84
5 0.81800 4.09
10 0.76600 7.66
50 0.63360 31.68
100 0.52800 52.80
250 0.51480 128.70
500 0.43560 217.80
1,000 0.38280 382.80
5,000 0.34320 1,716.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback