Keywords:





Product Index > Connectors, Interconnects > Modular Connectors - Wiring Blocks > 558839-1

Non-Stock

All prices are in US dollars.
Digi-Key Part Number558839-1-ND
Price BreakUnit PriceExtended Price
1011.82000118.20
Quantity Available
Manufacturer

Manufacturer Part Number

558839-1

DescriptionWRG BLK ASSY, 50 PR, XC, 110
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 558839
RoHS Information 558839-1 Statement of Compliance
Standard Package10
CategoryConnectors, Interconnects
FamilyModular Connectors - Wiring Blocks
Series110CONNECT, Amp
PackagingBulk
Style110 Punch Down
Pair Number50
Length - Overall8.51" (216.15mm)
Width - Overall1.75" (44.43mm)
Depth - Overall1.55" (39.37mm)
Mounting TypeWall/Backboard
Mounting Feature-
FeaturesBlack Lacing Strips
ColorIvory
Housing MaterialPolycarbonate (PC)
PerformanceCat 5e
Other Names439286-000

21:08:21 5/18/2013 - Help With This Screen