Add To Favorites
  • Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number A114003-ND
Quantity Available 30
Can ship immediately
Manufacturer

Manufacturer Part Number

558401-1

Description CONN BLOCK 4 PAIR 110 IVORY
Expanded Description Connector Wiring Connecting Block - 4 Pair, 110 Punch Down Ivory
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series 110CONNECT
Packaging ? Bulk ?
Part Status Discontinued at Digi-Key
Accessory Type Connecting Block - 4 Pair, 110 Punch Down
Color Ivory
Mounting Type Individual C-Clip
Housing Material Polycarbonate (PC)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 558401-1-ND
997434-000
A114003

13:12:44 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.49000 1.49
25 1.26520 31.63
50 1.21000 60.50
100 1.15500 115.50
250 1.04500 261.25
500 0.96250 481.25
1,000 0.82500 825.00
2,500 0.77000 1,925.00
5,000 0.73150 3,657.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback