Add To Favorites
  • Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number A108254-ND
Quantity Available 8
Can ship immediately
Manufacturer

Manufacturer Part Number

558106-1

Description FACEPLATE 2PORT BLACK
Expanded Description 2 Port Faceplate Black
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Documents & Media
Datasheets 558106 Drawing
Online Catalog Faceplates and Frames
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series FLEX-MODE
Part Status Discontinued at Digi-Key
Style -
Type Faceplate
Number of Ports 2
Port Direction Straight
Color Black
Features Icon Wheel
For Use With/Related Products 110 Connect, FLEX-MODE Series, SL Series
Size / Dimension 46.87mm H x 79.89mm W
Material Polycarbonate (PC)
Material Flammability Rating -
 
Additional Resources
Standard Package ? 1
Other Names A108254

18:32:03 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.35000 5.35
10 5.13600 51.36
50 4.49400 224.70
100 4.28000 428.00
250 3.74500 936.25
500 3.63800 1,819.00
1,000 3.10300 3,103.00
2,500 2.88900 7,222.50
5,000 2.78200 13,910.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback