• Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number A113995-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

557505-1

Description FACEPLATE SNGL GANG 2PORT ALMOND
Expanded Description 2 Port Faceplate Almond Single Gang
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 557505
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series SL 110Connect
Part Status Discontinued at Digi-Key
Style Single Gang
Type Faceplate
Number of Ports 2
Port Direction Straight
Color Almond
Features Label Cover/Holder with Labels, Mounting Hardware
For Use With/Related Products 110 Connect, SL Series, MT-RJ Series
Size / Dimension 114.30mm H x 69.90mm W
Material Acrylonitrile Butadiene Styrene (ABS)
Material Flammability Rating -
 
Additional Resources
Standard Package ? 1
Other Names 557505-1-ND
5575051
A113995

11:29:36 1/19/2017

Send Feedback