|
Keywords: ? 





Product Index > Connectors, Interconnects > Keystone - Faceplates, Frames > TE Connectivity AMP Connectors 557502-1

All prices are in US dollars.
Digi-Key Part NumberA108240-ND
Price BreakUnit PriceExtended Price
15.340005.34
104.2480042.48
503.71700185.85
1003.54000354.00
2503.09748774.37
5003.009001,504.50
1,0002.566512,566.51
2,5002.389505,973.75
5,0002.3010011,504.98
Quantity Available Digi-Key Stock: 39
Can ship immediately
Manufacturer

Manufacturer Part Number

557502-1

DescriptionFACEPLATE SNGL GANG 4PORT ALMOND
Lead Free Status / RoHS StatusNot applicable / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
557502-1 TE Connectivity AMP Connectors | A108240-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 557502
Product Photos 557502-1
3D Model 557502-1.pdf
Standard Package ? 1
Category

Connectors, Interconnects

Family

Keystone - Faceplates, Frames

SeriesSL 110Connect
StyleSingle Gang
TypeFaceplate
Number of Ports4, Offset
Port DirectionStraight
ColorAlmond
FeaturesLabel Cover/Holder with Labels, Mounting Hardware
For Use With/Related Products110 Connect, SL Series, MT-RJ Series
Size / Dimension114.30mm H x 69.90mm W
MaterialAcrylonitrile Butadiene Styrene (ABS)
Material Flammability Rating-
Other NamesA108240

17:34:09 5/29/2015