Add To Favorites
Product Overview
Digi-Key Part Number A100162CT-ND
Quantity Available 4,275
Can ship immediately
Manufacturer

Manufacturer Part Number

556883-2

Description TERM BLADE NON-GENDR 14-18AWG TI
Expanded Description Blade Contact 14-18 AWG Crimp Non-Gendered Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 556883
RoHS Information 556883-2 Statement of Compliance
RoHS 2 Statement
3D Model 556883-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPINNERGY
Packaging ? Cut Tape (CT) ?
Part Status Active
Contact Type Non-Gendered
Contact Termination Crimp
Wire Gauge 14-18 AWG
Contact Material Copper Alloy
Contact Finish Tin
Contact Finish Thickness 100µin (2.54µm)
Type Stamped
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 556883-2-ND
A100162CT

21:03:57 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 0.74
10 0.69300 6.93
25 0.62360 15.59
50 0.55440 27.72
100 0.53130 53.13
250 0.48512 121.28
500 0.46200 231.00
1,000 0.38115 381.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100162TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.31500
  • Bag : A100162-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,747 - Immediate
  • Unit Price: 1.04000
Send Feedback