Add To Favorites
Product Overview
Digi-Key Part Number A104027TR-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

556880-2

Description TERM BLADE NON-GENDR 10-12AWG TI
Expanded Description Blade Contact 10-12 AWG Crimp Non-Gendered Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 556880
RoHS Information 556880-2 Statement of Compliance
RoHS 2 Statement
3D Model 556880-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPINNERGY
Packaging ? Tape & Reel (TR) ?
Part Status Active
Contact Type Non-Gendered
Contact Termination Crimp
Wire Gauge 10-12 AWG
Contact Material Copper Alloy
Contact Finish Tin
Contact Finish Thickness 100µin (2.54µm)
Type Stamped
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 2,000
Other Names 556880-2-ND
5568802
A104027TR

17:08:43 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.33600 672.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A104027CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,439 - Immediate
  • Unit Price: 0.71000
  • Bulk ? : 556880-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 315 - Immediate
  • Unit Price: 0.81000
Send Feedback