Add To Favorites
Product Overview
Digi-Key Part Number A104027CT-ND
Quantity Available 2,535
Can ship immediately
Manufacturer

Manufacturer Part Number

556880-2

Description Blade Contact 10-12 AWG Crimp Non-Gendered Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 556880
RoHS Information 556880-2 Statement of Compliance
RoHS 2 Statement
3D Model 556880-2.pdf
Product Attributes Select All
Category

Connectors, Interconnects

Family

Blade Type Power Connectors - Contacts

Manufacturer

TE Connectivity AMP Connectors

Series AMPINNERGY
Packaging ? Cut Tape (CT) ?
Part Status Active
Contact Type Non-Gendered
Contact Termination Crimp
Wire Gauge 10-12 AWG
Contact Material Copper Alloy
Contact Finish Tin
Contact Finish Thickness 100µin (2.54µm)
Type Stamped
 
For Use With
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names A104027CT

16:26:27 8/24/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 0.69000 0.69
10 0.60600 6.06
25 0.57040 14.26
50 0.54640 27.32
100 0.52270 52.27
250 0.47520 118.80
500 0.42768 213.84
1,000 0.38016 380.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A104027TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.35100
  • Bulk ? : 556880-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 375 - Immediate
  • Unit Price: 0.78000
Send Feedback